TE Connectivity Interface Relay Module, Board, 24V dc Coil, 1 CO
- RS Stock No.:
- 629-488
- Distrelec Article No.:
- 137-21-128
- Mfr. Part No.:
- 1-1393203-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.77 |
*price indicative
- RS Stock No.:
- 629-488
- Distrelec Article No.:
- 137-21-128
- Mfr. Part No.:
- 1-1393203-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 128Ω | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 CO | |
| Mount Type | Board | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | 90% Silver, 10% Nickel | |
| Maximum Operating Temperature | 70°C | |
| Width | 16.2mm | |
| Standards/Approvals | RoHS | |
| Height | 14.9mm | |
| Length | 21.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 128Ω | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 CO | ||
Mount Type Board | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Contact Material 90% Silver, 10% Nickel | ||
Maximum Operating Temperature 70°C | ||
Width 16.2mm | ||
Standards/Approvals RoHS | ||
Height 14.9mm | ||
Length 21.2mm | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity Power Relay F Series Electromechanical Interface Relay 12V dc Coil, 1 NO
- TE Connectivity 1415430-3 Series Electromechanical Interface Relay 24V dc Coil, 1 NO
- TE Connectivity RH4C Series Interface Relay Module 4PDT
