TE Connectivity R10 Series Interface Relay Module, Panel, 12V Coil, 4PDT

Subtotal (1 pack of 3 units)*

£157.55

(exc. VAT)

£189.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.55£52.517

*price indicative

RS Stock No.:
505-878
Mfr. Part No.:
5-1393766-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Interface Relay Module

Coil Resistance

185Ω

Contact Configuration

4PDT

Mount Type

Panel

Series

R10

Switching Current

3A

Switching AC Voltage

120V ac

Switching DC Voltage

12V

Coil Type

Monostable

Minimum Operating Temperature

-55°C

Contact Material

Silver

Maximum Operating Temperature

75°C

Length

24.13mm

Standards/Approvals

CSA Certificate

Width

18.66mm

Height

29.97mm

COO (Country of Origin):
US
The TE Connectivity general purpose signal relay is engineered for precision in controlling DC applications, featuring a monostable design with four Form C contacts. With a robust 3 A contact rating and a 12 VDC coil voltage, this relay caters to diverse electrical environments, making it ideal for a multitude of applications ranging from industrial control systems to consumer electronics. Designed by experts in the field, it guarantees reliable performance and durability, making it a trusted component in critical circuits. Its sensitive version coil system ensures exceptional responsiveness, ensuring swift relay activation. Additionally, its compact dimensions allow for mounting flexibility in various configurations, making it a versatile solution for your relay needs.

Monostable design enhances stability during operation

Compact dimensions enable easy integration into tight spaces

Sensitive version coil provides rapid activation response

Excellent insulation resistance ensures operational safety

Dust-protected enclosure increases durability in harsh environments

Solder/plug-in terminal connections simplify installation

Suitable for a wide operating temperature range

Low halogen content meets environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy