TE Connectivity R10 Series Interface Relay, Stud Mount
- RS Stock No.:
- 470-515
- Distrelec Article No.:
- 304-59-306
- Mfr. Part No.:
- 2-1393769-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-515
- Distrelec Article No.:
- 304-59-306
- Mfr. Part No.:
- 2-1393769-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Mount Type | Stud Mount | |
| Series | R10 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Mount Type Stud Mount | ||
Series R10 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Sophisticated relay designed for reliability in demanding applications. Engineered with precision, this product seamlessly integrates into various electronic systems, ensuring consistent performance in both standard and challenging environments. Its compliance with EU regulations underscores its commitment to quality and safety, making it a trustworthy choice for professionals in the field. With a focus on durability and functionality, this component is tailored to meet the rigorous demands of modern technology, enhancing overall system efficiency.
Designed for exceptional reliability in diverse applications
Complies with EU RoHS and ELV directives, ensuring environmental responsibility
Strategically crafted to withstand challenging operational conditions
Supports a wide range of electronic systems for versatile integration
Crafted from high-quality materials for enduring performance
Backed by thorough compliance documentation for peace of mind
Related links
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay, PCB
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity RM835730 Series Interface Relay Module
- TE Connectivity 4000 Series Interface Relay Module, Panel
