TE Connectivity CII Series Electromechanical Interface Relay, Chassis Mount, 125V dc Coil, 4PDT, 4-Pole, 10A Load
- RS Stock No.:
- 504-485
- Mfr. Part No.:
- 1-1423166-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,117.20
(exc. VAT)
£1,340.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,117.20 |
*price indicative
- RS Stock No.:
- 504-485
- Mfr. Part No.:
- 1-1423166-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 125V dc | |
Contact Configuration | 4PDT | |
Mounting Type | Chassis Mount | |
Number of Poles | 4 | |
Series | CII | |
Load Current Rating | 10A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Chassis Mount | ||
Number of Poles 4 | ||
Series CII | ||
Load Current Rating 10A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay serves as an essential component for controlling electrical systems, offering reliable performance in challenging environments. Designed for DC applications, this four-form C relay boasts a 10 A contact rating and is perfect for chassis mounting. Featuring an operational temperature range of -30 to 75 °C, it ensures dependable functionality in a variety of industrial conditions. With notable accuracy in timing, the relay allows for adjustments between 1.5 to 15 seconds in off-time delay, making it suitable for various automated processes. Enhanced by its mechanical mounting options and sturdy construction, the 7024PC reflects durability while maintaining ease of installation, ideally addressing the needs of today's electrical engineers and technicians.
Robust design that withstands demanding operational conditions
Optimised for DC control applications enhancing versatility
Compact chassis mount type simplifies installations
Precision timing range allows for customised control settings
Screw terminals provide reliable connectivity and ease of use
Not compliant with EU RoHS ensuring transparency in material usage
Compatibility with a range of accessories increases functionality
User friendly operation with clear control knob interface
Optimised for DC control applications enhancing versatility
Compact chassis mount type simplifies installations
Precision timing range allows for customised control settings
Screw terminals provide reliable connectivity and ease of use
Not compliant with EU RoHS ensuring transparency in material usage
Compatibility with a range of accessories increases functionality
User friendly operation with clear control knob interface
Related links
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil 4-Pole, 10A Load
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil 4-Pole, 10A Load
- TE Connectivity 7024AF Series Electromechanical Interface Relay 120V Coil 4-Pole, 10A Load
- TE Connectivity CII Series Relay SPDT 10A Load
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 16-Pole, 10A Load
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil 2-Pole, 10A Load
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT 10A Load
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT 10A Load