TE Connectivity 143746 Series Electromechanical Interface Relay, Surface, 125V dc Coil

Subtotal (1 unit)*

£252.35

(exc. VAT)

£302.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£252.35

*price indicative

RS Stock No.:
501-570
Distrelec Article No.:
303-53-057
Mfr. Part No.:
1437463-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

125V dc

Product Type

Electromechanical Interface Relay

Mount Type

Surface

Series

143746

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity relay represents a high-performance solution designed for use in critical electrical applications. Embedded with advanced features, it operates efficiently within a voltage range of 120V to 125V DC, ensuring reliability and effectiveness in various operating conditions. The robust construction guarantees durability, making it suitable for environments that demand resilience. With an active status, this component is ready to meet the challenges of modern technology. Additionally, compliance with industry standards ensures that users can have confidence in its performance and integrity, whether for new projects or replacements. This product is intended for professionals who require dependable components to enhance their systems.

Designed for a voltage range of 120V to 125V DC

Suitable for demanding environments due to its robust construction

Currently classified as an active component, ensuring immediate availability

Complies with industry standards for enhanced reliability

Ideal for use in a variety of electronic applications

Guarantees long-term performance with low maintenance needs

Related links