TE Connectivity CII Series Interface Relay Module, Board, 26.5V dc Coil, SPDT
- RS Stock No.:
- 501-197
- Mfr. Part No.:
- 1617087-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£830.25
(exc. VAT)
£996.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £830.25 |
*price indicative
- RS Stock No.:
- 501-197
- Mfr. Part No.:
- 1617087-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 26.5V dc | |
| Coil Resistance | 700Ω | |
| Contact Configuration | SPDT | |
| Mount Type | Board | |
| Series | CII | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | 65°C | |
| Switching DC Voltage | 26.5V dc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Voltage 26.5V dc | ||
Coil Resistance 700Ω | ||
Contact Configuration SPDT | ||
Mount Type Board | ||
Series CII | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature 65°C | ||
Switching DC Voltage 26.5V dc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose signal relay is designed to deliver reliable performance in DC applications. Offering a non-polarised, monostable configuration, it boasts a 1 Form C SPDT-CO setup, making it ideal for various control and signalling functions. With a sturdy construction and hermetically sealed enclosure, it is built to endure challenging environments, ensuring a prolonged lifespan and consistent operation. Its high contact current rating and optimal coil voltage provide excellent efficiency, while its board mount design facilitates easy integration into diverse applications. This relay stands out for its capability to handle demanding conditions, including significant temperature variations and vibration resistance, making it a robust choice for engineers and designers alike.
Designed to operate reliably in a wide range of temperatures
Hermetically sealed to protect against environmental hazards
Features a compact board mount design for flexible installation
Non-polarised, monostable magnetic system enhances versatility
Shock and vibration resistant, ensuring durability in tough applications
Related links
- TE Connectivity CII Series Interface Relay Module 18 V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5/32 V dc Coil, DPDT
- TE Connectivity CII Series Relay 5 V dc Coil, DPDT
- TE Connectivity CII Series Relay 12 V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 28 V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 125 V dc Coil, 4PDT
- TE Connectivity CII Series 28V Time Delay Relay 10A
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440 V ac Coil 0.16 A
