TE Connectivity KUP Series Electromechanical Interface Relay, Plug-in, 24V Coil, 3 CO
- RS Stock No.:
- 481-788
- Distrelec Article No.:
- 304-47-982
- Mfr. Part No.:
- 4-1393118-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£239.65
(exc. VAT)
£287.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.65 | £119.825 |
*price indicative
- RS Stock No.:
- 481-788
- Distrelec Article No.:
- 304-47-982
- Mfr. Part No.:
- 4-1393118-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3 CO | |
| Mount Type | Plug-in | |
| Series | KUP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3 CO | ||
Mount Type Plug-in | ||
Series KUP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay is engineered to deliver exceptional performance in various applications, ensuring reliable switching in even the most demanding environments. With a robust design, it is specifically tailored for electromechanical tasks, making it an ideal choice for automation systems and control panels. The compact dimensions facilitate easy integration into existing setups, while the durable construction guarantees a long operational life. Offering compliance with stringent regulatory standards, this relay is well-suited for use in safety-critical applications. Its versatility is further enhanced by compatibility with various accessories, allowing seamless adaptation to specific project needs.
Designed for electromechanical functionality ensuring dependable operation
Compact design enhances installation flexibility in confined spaces
Constructed for longevity under challenging conditions
Meets compliance requirements for safer operation in diverse environments
Compatible with a wide range of accessories for tailored configurations
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity KUP Series Interface Relay Module 24V dc Coil, 4PDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity RM702048 Series Electromechanical Interface Relay 48V Coil, 3 CO
- TE Connectivity KRP Series Electromechanical Interface Relay 24V Coil, 3 CO
