TE Connectivity Kilovac EV200 Series Electromechanical Interface Relay, Chassis, 48V dc, 95 V dc Coil, SPST-NO
- RS Stock No.:
- 474-275
- Distrelec Article No.:
- 302-68-042
- Mfr. Part No.:
- 1-1618002-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£292.12
(exc. VAT)
£350.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.12 |
*price indicative
- RS Stock No.:
- 474-275
- Distrelec Article No.:
- 302-68-042
- Mfr. Part No.:
- 1-1618002-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 100Ω | |
| Coil Voltage | 48, 95V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis | |
| Series | Kilovac EV200 | |
| Terminal Type | Stud | |
| Switching Current | 500A | |
| Switching DC Voltage | 900V dc | |
| Contact Material | Copper | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 100Ω | ||
Coil Voltage 48, 95V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis | ||
Series Kilovac EV200 | ||
Terminal Type Stud | ||
Switching Current 500A | ||
Switching DC Voltage 900V dc | ||
Contact Material Copper | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High voltage contactor represents the pinnacle of reliability and performance in DC applications. Designed specifically for demanding environments, it boasts a robust 500 A contact rating and operates efficiently within a versatile coil voltage range of 48 to 95 VDC. The unit is engineered with a focus on power switching, making it ideal for a variety of applications where consistent and controlled operation is paramount. With features such as a copper contact material and durable flange mounting for easy installation, this contactor ensures both safety and ease of use. As part of the Kilovac EV200 series, it provides features that are compliant with international regulations, such as EU RoHS and REACH directives. Elevate your electronic systems with this expertly crafted component that combines engineering excellence with practical features tailored to meet your high voltage needs.
High voltage performance for demanding DC applications
Compact design enables versatile installation options
Copper contacts ensure optimal conductivity and durability
Flange mounting facilitates straightforward integration into existing setups
Designed for both reliability and efficiency in power switching
Compliant with international environmental regulations
Related links
- TE Connectivity Kilovac 1000 Series Electromechanical Interface Relay 460V ac Coil, SPST-NO
- TE Connectivity LEV200 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 48V Coil, SPST
- TE Connectivity Kilovac Series Electromechanical Interface Relay 26.5V dc Coil, SPDT
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
- TE Connectivity Kilovac Series Relay NP
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
