TE Connectivity KRPA Series Electromechanical Interface Relay, Panel, 12V Coil, DPDT

Subtotal (1 tray of 6 units)*

£147.10

(exc. VAT)

£176.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£147.10£24.517

*price indicative

RS Stock No.:
472-462
Distrelec Article No.:
304-47-979
Mfr. Part No.:
4-1393104-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

120Ω

Product Type

Electromechanical Interface Relay

Coil Voltage

12V

Contact Configuration

DPDT

Mount Type

Panel

Series

KRPA

Terminal Type

Socket

Switching Current

10A

Minimum Operating Temperature

-45°C

Switching DC Voltage

12V dc

Switching AC Voltage

240V ac

Coil Type

Monostable

Contact Material

Silver Cadmium Oxide

Maximum Operating Temperature

70°C

Height

50.8mm

Length

35.71mm

Width

35.71mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity General purpose power relay offers reliable performance in various applications, designed specifically for DC operation. With a monostable coil magnetic system and a dual contact configuration, this relay ensures optimal functionality for switching purposes. The robust design accommodates high current ratings, making this product suitable for industrial environments where durability and safety are paramount. Ideal for use in control circuits, this power relay is engineered to meet stringent electrical standards, delivering consistent performance while providing advanced features for enhanced usability.

Designed with a dust-protected enclosure for improved reliability

Constructed using silver cadmium oxide for better conductivity and durability

Utilises UL-rated coil insulation for enhanced performance reliability

Configured for easy panel and socket mounting to streamline installation

Offers excellent operational temperature range to suit diverse environmental conditions

Designed to meet compliance with major international directives

Features a compact design that allows for space-efficient installations

Provides multiple connection types to accommodate various wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy