TE Connectivity Agastat Series Electromechanical Interface Relay, Chassis Mount, DPDT, 2-Pole, 10A Load
- RS Stock No.:
- 471-533
- Mfr. Part No.:
- 1-1423157-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£706.48
(exc. VAT)
£847.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £706.48 |
*price indicative
- RS Stock No.:
- 471-533
- Mfr. Part No.:
- 1-1423157-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DPDT | |
Mounting Type | Chassis Mount | |
Number of Poles | 2 | |
Series | Agastat | |
Load Current Rating | 10A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type Chassis Mount | ||
Number of Poles 2 | ||
Series Agastat | ||
Load Current Rating 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is specifically designed for AC applications, offering reliable control with a 10 A contact rating. Featuring a robust 2 Form C DPDT-CO configuration, this relay effectively enables versatile switching capabilities, making it an ideal choice for various automation and control tasks. Built for chassis mounting, this durable solution withstands operational demands, with a temperature range suitable for diverse environments. With its user-friendly knob control for delay settings, this relay facilitates precise timing from 1 to 10 minutes, ensuring seamless integration into your systems. Designed with a clear focus on efficiency and safety, this offering meets essential compliance standards for environmental impact, providing peace of mind for both the user and the ecosystem.
Equipped with screw terminals for easy installation
Mounting brackets simplify the installation process
On-delay mode enhances control flexibility during operation
Mechanical attachment ensures durability under varying conditions
Low halogen content supports environmentally safe practices
Designed to operate efficiently within a wide temperature range
Repeatability of ±10% ensures consistent performance
Mounting brackets simplify the installation process
On-delay mode enhances control flexibility during operation
Mechanical attachment ensures durability under varying conditions
Low halogen content supports environmentally safe practices
Designed to operate efficiently within a wide temperature range
Repeatability of ±10% ensures consistent performance
Related links
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil 2-Pole, 10A Load
- TE Connectivity Agastat Series Electromechanical Interface Relay 60V dc Coil 10A Load
- TE Connectivity B07B Series Electromechanical Interface Relay DPDT 10A Load
- TE Connectivity SSFR Series Electromechanical Interface Relay DPDT 10A Load
- TE Connectivity 2-143 Series Interface Relay 96V dc Coil 2-Pole, 10A Load
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil 2-Pole, 10A Load
- TE Connectivity SSFR90A Series Electromechanical Interface Relay 120V Coil 2-Pole, 10A Load
- Finder 58 Series Interface Relay 24V Coil 2-Pole, 10A Load