TE Connectivity SCB Series Electromechanical Interface Relay, Plug-in, 28V dc Coil, DPDT

Subtotal (1 unit)*

£212.60

(exc. VAT)

£255.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.60

*price indicative

RS Stock No.:
468-442
Distrelec Article No.:
303-53-363
Mfr. Part No.:
3-1437468-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

28V dc

Product Type

Electromechanical Interface Relay

Contact Configuration

DPDT

Mount Type

Plug-in

Series

SCB

Switching DC Voltage

28V dc

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity 180SEC01 Timer On-Delay is a time delay relay designed for precise control applications. It features a 6 to 180-second adjustable delay, a DPDT (2 Form C) contact configuration, and operates at 120V AC/DC2. This relay is ideal for industrial automation, offering reliable timing functions and secure plug-in termination2.

Designed for high performance in challenging environments

Utilises advanced materials for enhanced durability

Offers exceptional interoperability with other connectors

Backed by comprehensive compliance documentation

Facilitates efficient assembly with user friendly design

Reduces downtime through reliable connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy