TE Connectivity Axicom IM Series Electromechanical Interface Relay, Surface, 24V dc Coil, DPDT
- RS Stock No.:
- 304-946
- Mfr. Part No.:
- 3-1462039-7
- Brand:
- TE Connectivity
Subtotal (1 tape of 2 units)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 978 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.05 | £2.525 |
*price indicative
- RS Stock No.:
- 304-946
- Mfr. Part No.:
- 3-1462039-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | Axicom IM | |
| Terminal Type | Surface Mount | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 5.66mm | |
| Width | 5.66mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series Axicom IM | ||
Terminal Type Surface Mount | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold Plated Silver Nickel | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 5.66mm | ||
Width 5.66mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity RF Relay is a DC polarized, monostable relay with a 2 Form C (DPDT-CO) contact configuration, allowing for versatile switching. It features a 5 A contact rating, making it suitable for medium-power applications. The relay operates with a 24 VDC Coil voltage and supports a 250 VAC contact voltage, ensuring reliable performance for RF signal switching in various electronic and communication systems.
Hermetically Sealed
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 4.5V dc Coil, DPDT
- TE Connectivity Axicom HF3 Series Electromechanical Interface Relay 4.5V dc Coil, SPDT
- TE Connectivity IM46 Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
