TE Connectivity Power Relay F A Series Power Relay Module, Plug-in, 12V dc Coil, SPST
- RS Stock No.:
- 304-912
- Mfr. Part No.:
- 1-1414122-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6.21
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 108 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.21 |
*price indicative
- RS Stock No.:
- 304-912
- Mfr. Part No.:
- 1-1414122-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay Module | |
| Coil Resistance | 560Ω | |
| Contact Configuration | SPST | |
| Mount Type | Plug-in | |
| Series | Power Relay F A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 12V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Alloy | |
| Width | 54.2mm | |
| Height | 54.2mm | |
| Standards/Approvals | IEC 61810-1 | |
| Length | 32.41mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay Module | ||
Coil Resistance 560Ω | ||
Contact Configuration SPST | ||
Mount Type Plug-in | ||
Series Power Relay F A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 12V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Alloy | ||
Width 54.2mm | ||
Height 54.2mm | ||
Standards/Approvals IEC 61810-1 | ||
Length 32.41mm | ||
- COO (Country of Origin):
- PT
The TE Connectivity Power Relay is a DC monostable relay with a 1 Form A (NO) contact configuration, designed for high-power applications. It features a 70 A contact rating, capable of handling significant electrical loads. The relay operates with a 12 VDC coil voltage and supports a 12 VDC contact voltage, making it suitable for a wide range of DC-based systems where reliable switching is required.
Mounted on mounting brackets
Silver alloy contact
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity Power Relay F Series Electromechanical Interface Relay 12V dc Coil, 1 NO
- TE Connectivity Power Relay SPST
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO