3M Orange Electrical Tape, 0.05 mm Thick, 907, Acrylic Backing, 25.4mm x 32.918 m

Subtotal (1 pack of 9 units)*

£1,550.47

(exc. VAT)

£1,860.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,550.47£172.274

*price indicative

RS Stock No.:
624-480
Mfr. Part No.:
7000048555
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Adhesive Tape

Product Type

Electrical Tape

Backing Material

Acrylic

Width

25.4mm

Length

32.918m

Thickness

0.05mm

Colour

Orange

Adhesive Material

Acrylic

Adhesion Strength

907

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
US

3M Transfer Tape, 25.4mm Width, 0.05mm Thickness - 7000048555


This transfer tape is a pressure-sensitive adhesive product designed for precise bonding tasks in industrial settings. It combines an acrylic adhesive with an acrylic backing to provide a thin, metallised silver-coated tape suited to applications where a low-profile, conformable bonding layer is needed. The tape is intended for use across automation, electronics, electrical and mechanical workflows that require consistent adhesive performance in standard assembly and fabrication environments.

Features & Benefits


• 907 adhesion strength for dependable bond performance under load
• Operates from -40°C to +85°C for extended temperature range use
• 0.05mm film thickness for minimal stack-up and neat joins
• 25.4mm width for precision alignment on narrow assemblies
• 32.918m roll length to reduce changeovers in production

**Applications**


• Suitable for attaching component labels and overlays in automation systems
• Ideal for securing insulation layers in electrical module assembly
• Used with PCB-mounted elements requiring thin, uniform adhesion
• Can be used for temporary fixturing in mechanical sub-assembly processes
• Suitable for bonding lightweight metal and foil-backed substrates in production lines

How does the adhesive behave under thermal cycling?


The acrylic adhesive maintains its bond integrity across repeated exposures from -40°C to +85°C without loss of tack within that range.

Is the tape suitable for fine placement work during automated pick-and-place?


The combination of 25.4mm width and 0.05mm thickness allows for accurate placement with minimal interference in automated heads and alignment tooling.

What advantage does the silver backing provide compared with plain substrate tapes?


The silver backing offers a uniform Visual finish and consistent surface contact useful where a reflective or metallic appearance is required while still delivering adhesive performance.

How long will a single roll support continuous production?


With a 32.918m length per roll, it reduces roll changes in medium-volume runs, extending uninterrupted operation time for typical assembly lines.

Related links