TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 718-2106
- Mfr. Part No.:
- 1-1571999-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.84 |
*price indicative
- RS Stock No.:
- 718-2106
- Mfr. Part No.:
- 1-1571999-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Contact Material | Copper Alloy | |
Contact Configuration | SPST | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 100 mA@ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA@ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Related links
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator