TE Connectivity 4 Way Through Hole DIP Switch SPST

Subtotal (1 unit)*

£1.70

(exc. VAT)

£2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.70

*price indicative

Packaging Options:
RS Stock No.:
718-2095
Mfr. Part No.:
1825006-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Priced to Clear

Yes

Low Profile (GDS Series)


GDS Series, low profile DIP switches from Tyco Electronics

Vacuum pick and place compatible
Bifurcated gold wiping contact system (gold to gold contact system)

Related links