TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator

Subtotal (1 tube of 750 units)*

£1,201.50

(exc. VAT)

£1,441.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
750 +£1.602£1,201.50

*price indicative

RS Stock No.:
164-7696
Mfr. Part No.:
1-1571999-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
US

Piano Actuator Switches


High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ

Note

Unless stated otherwise, these switches are not suitable for immersion cleaning

Related links