TE Connectivity 4 Way Through Hole DIP Switch SPST

Bulk discount available

Subtotal (1 bag of 1000 units)*

£1,637.70

(exc. VAT)

£1,965.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1£1,637.70£1.638
2 - 2£1,575.47£1.575
3 - 4£1,532.89£1.533
5 +£1,491.94£1.492

*price indicative

RS Stock No.:
164-0848
Mfr. Part No.:
5161390-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

500 mA @ 50 V dc

COO (Country of Origin):
CN

TE Connectivity Slide Actuated SPST DIP Switches


Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.

Electric life: minimum 2000 cycles
Tin plate phosphor bronze terminals and contacts

Related links