TE Connectivity 1 Way Through Hole DIP & SIP Switch SPST

Subtotal (1 pack of 300 units)*

£152.78

(exc. VAT)

£183.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.78£0.509

*price indicative

RS Stock No.:
480-899
Mfr. Part No.:
5161390-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

1

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

COO (Country of Origin):
CN
The TE Connectivity DIP switch adapts effortlessly to various functionality needs with its sleek design and reliable performance. Engineered with precision, this component features a slide actuator and is crafted from durable nylon, ensuring longevity and consistent operation in diverse environments. With a contact rating of 0.01 A and an operating temperature range of -25 to 70 °C, this switch is designed for versatility. Its natural case colour blends seamlessly with circuit boards, while the tin contact plating enhances conductivity and reliability. Ideal for use in numerous applications, this switch satisfies industry demands with its unmatched quality and performance standards.

Utilises a single pole, single throw configuration for streamlined use
Designed for easy integration into various circuit applications
Employs a slide actuator style for intuitive operation
Exhibits exceptional durability, thanks to its nylon casing
The actuator colour is red, allowing for easy visual identification
Compliant with UL 94V-0 standards, ensuring fire safety and quality
Catering to wave soldering processes, enhancing manufacturing efficiency
Equipped with PCB through-hole termination for robust connections
Available in packaging quantities of 1000 for cost-effective bulk purchasing

Related links