TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- RS Stock No.:
 - 161-4951
 - Mfr. Part No.:
 - ADP04STR04
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 161-4951
 - Mfr. Part No.:
 - ADP04STR04
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | SMT | |
| Actuator Type | Piano | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Positions 4  | ||
Mounting Type Through Hole  | ||
Contact Configuration SPST  | ||
Contact Material Copper Alloy  | ||
Package Style SMT  | ||
Actuator Type Piano  | ||
Contact Current Rating 100 mA @ 24 V dc  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -30°C  | ||
Operating Temperature Range -30 → +85°C  | ||
Piano Actuator Switches
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Related links
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
 - TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
 - TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
 - TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
 - TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
 - TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
 - Apem 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
 - Apem 10 Way Through Hole Piano Dip Switch SPST, Piano Actuator
 
