TE Connectivity 7 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 161-4088
- Mfr. Part No.:
- 1825057-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£20.92
(exc. VAT)
£25.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
- Plus 999,998,780 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
20 + | £1.046 | £20.92 |
*price indicative
- RS Stock No.:
- 161-4088
- Mfr. Part No.:
- 1825057-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Contact Configuration | SPST | |
Contact Material | Copper Alloy | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA @ 24 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 7 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Related links
- TE Connectivity 7 Way Through Hole DIP Switch SPST
- TE Connectivity 3 Way Through Hole DIP Switch SPST
- TE Connectivity 7 Way Surface Mount DIP Switch SPST
- TE Connectivity 5 Way Through Hole DIP Switch SPST, Flush Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 9 Way Through Hole DIP Switch SPST Slide Actuator
- TE Connectivity 12 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator