TE Connectivity 5 Way Through Hole DIP Switch SPST, Flush Actuator
- RS Stock No.:
- 479-126
- Mfr. Part No.:
- 1825002-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 210 units)*
£229.80
(exc. VAT)
£275.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.80 | £1.094 |
*price indicative
- RS Stock No.:
- 479-126
- Mfr. Part No.:
- 1825002-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 5 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Gold Flash | |
| Package Style | DIP | |
| Actuator Type | Flush | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 5 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Gold Flash | ||
Package Style DIP | ||
Actuator Type Flush | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP Switch is designed to meet the needs of modern electronic applications, offering a versatile solution for configuration purposes. With a robust construction made from high-quality polyphenylene sulphide material, this switch guarantees longevity and reliable performance in various environments. Its unique combination of flush and slide actuator styles provides intuitive operation, making it suitable for a broad range of projects. Engineered for efficiency, the DIP Switch accommodates five positions with gold flash contact plating, ensuring excellent electrical connectivity while maintaining a sleek aesthetic. This product not only meets technical requirements but also incorporates practical features to enhance user satisfaction in demanding applications.
Constructed from durable polyphenylene sulphide for enhanced resilience
Features intuitive flush and slide actuator styles for easy operation
Gold flash contact plating provides superior conductivity and reliability
Accommodates five positions, allowing for flexible configurations
Vertical orientation ensures straightforward integration into existing designs
Wave solder capability enhances production efficiency
Designed to operate comfortably within a broad temperature range
Features intuitive flush and slide actuator styles for easy operation
Gold flash contact plating provides superior conductivity and reliability
Accommodates five positions, allowing for flexible configurations
Vertical orientation ensures straightforward integration into existing designs
Wave solder capability enhances production efficiency
Designed to operate comfortably within a broad temperature range
Related links
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 8 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 10 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 3 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Flush Actuator
