Phoenix Contact 3210897 PTTB 2.5/2PPE Series, 0.14 → 4mm², Plug In Termination

Subtotal (1 pack of 50 units)*

£276.55

(exc. VAT)

£331.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.531£276.55

*price indicative

RS Stock No.:
207-3743
Mfr. Part No.:
3210897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTTB 2.5/2PPE

American Wire Gauge

12 → 26AWG

Termination Method

Plug In

Cable CSA

0.14 → 4mm²

Fused

No

Model Number

PTTB 2,5/2P-PE

The Phoenix protective conductor double level terminal block with push in/plug connection and cross section of 0.14 to 4 mm². It is made up of the PA material and green-yellow in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links