Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- RS Stock No.:
- 517-089
- Mfr. Part No.:
- 1788062
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,521.61
(exc. VAT)
£1,825.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,521.61 | £30.432 |
*price indicative
- RS Stock No.:
- 517-089
- Mfr. Part No.:
- 1788062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Connector | |
Series | UMSTBVK | |
For Use With | MSTB 2 | |
Current Rating | 12A | |
Mounting Type | Thread Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series UMSTBVK | ||
For Use With MSTB 2 | ||
Current Rating 12A | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is designed for robust and reliable electrical connections, catering specifically to the needs of modern automation systems. This connector ensures seamless integration within the COMBICON family, offering enhanced versatility for various applications. With a nominal cross-section suitable for various conductor sizes, it facilitates effortless installation for both rigid and flexible wires. The product is engineered for high-performance, delivering substantial current capacity while maintaining optimal insulation properties. Its green housing not only provides aesthetic appeal but also signifies compliance with industry standards designed to enhance safety and functionality in electrical setups.
Direct plug in design simplifies installation and reduces assembly time
Unique locking mechanism ensures secure connections in challenging environments
Threaded flange offers superior mechanical stability during operation
Compatibility with the MSTB 25 range enhances adaptability in diverse configurations
Optimized conductor connection direction maximizes space efficiency in installations
Low contact resistance contributes to improved overall circuit performance
Durable material construction withstands demanding environmental conditions
Compliant with international standards assuring high levels of safety
Unique locking mechanism ensures secure connections in challenging environments
Threaded flange offers superior mechanical stability during operation
Compatibility with the MSTB 25 range enhances adaptability in diverse configurations
Optimized conductor connection direction maximizes space efficiency in installations
Low contact resistance contributes to improved overall circuit performance
Durable material construction withstands demanding environmental conditions
Compliant with international standards assuring high levels of safety
Related links
- Phoenix Contact UMSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1833917 UMSTBVK Series Green Screw Termination
- Phoenix Contact MSTBVK Series DIN Rail Connector for Use with MSTB 2, 12A
- Phoenix Contact 1788253 COMBICON UMSTBVK Series, Screw Termination
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 12A Screw On DIN Rail Mount
- Phoenix Contact 1859315 UMSTBVK 2.5/16-STF-5.08 Series, Solder Termination
- Phoenix Contact 1859234 UMSTBVK 2.5/ 8-STF-5.08 Series Green, Screw Termination