Phoenix Contact Upper Housing Part Enclosure Type, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 250-8669
- Mfr. Part No.:
- 2896076
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£33.13
(exc. VAT)
£39.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £33.13 | £3.313 |
*price indicative
- RS Stock No.:
- 250-8669
- Mfr. Part No.:
- 2896076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Housing Part | |
Body Material | Polycarbonate | |
DIN Rail Type | DIN Mounting Frames | |
Length | 107.6mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Mounting Frames | ||
Length 107.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact upper part of housing has coordinated housing and connection system for faster device development. Also individual online configuration for diverse applications in building automation. It has variety of connection technology. It can be mounted on the DIN rail or the wall.
Light grey colour
Untreated surface characteristics
Polycarbonate material
Untreated surface characteristics
Polycarbonate material
Related links
- Phoenix Contact Upper Housing Part Enclosure Type, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1046 Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Latching Cover Enclosure Type, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail