Phoenix Contact Upper Housing Part Enclosure Type 1046 Series , 107.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 500 units)*

£4,225.00

(exc. VAT)

£5,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£4,225.00£8.45

*price indicative

RS Stock No.:
519-566
Mfr. Part No.:
1046365
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

Polycarbonate

DIN Rail Type

DIN Rail

Length

107.6mm

Dimensions

107.6 x 89.7 x 54.85mm

Series

1046

COO (Country of Origin):
PL
The Phoenix Contact Upper housing part is designed with attention to detail, tailored for seamless integration into distribution boards per DIN standards. Crafted from light grey PC material, it combines both robustness and aesthetics, optimising space with its modular design. The harmonious dimensions allow for easy configurations, ensuring rapid device development in diverse settings. With an IP20 rating, this versatile housing can withstand various environmental factors, making it an ideal choice for building automation applications. Its ease of use is underscored by tool-free mounting capabilities, allowing for quick installations while maintaining reliability. The product embodies innovative design principles, enabling users to address a myriad of connectivity needs effectively.

Designed with user convenience in mind, enabling wall or DIN rail mounting options.
Features a robust flammability rating to ensure safety.
Accommodates precise PCB thickness for enhanced functionality.
Designed for a wide operational temperature range to cater to diverse environments.
Fully recyclable material aligns with eco-friendly practices.

Related links