Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 85 °C Max Temp -40 °C Min Temp, 12-Pin Surface

Bulk discount available

Subtotal (1 unit)*

£5.14

(exc. VAT)

£6.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.14
5 - 9£4.98
10 - 24£4.83
25 - 49£4.67
50 +£4.51

*price indicative

RS Stock No.:
187-5028
Mfr. Part No.:
NXJ2S0505MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Output Current 1

400mA

Number of Outputs

1

Number of Pins

12

Isolation Voltage

5.2kV dc

Package Type

Surface Mount

Depth

4.41mm

Length

15.49mm

Weight

1.38g

Series

NXJ2

Width

11.43mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

72.5%

Maximum Operating Temperature

85°C

The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .

Patents pending

Lower Profile

Substrate Embedded Transformer

Automated Manufacture

Short Circuit Protection3

Halogen Free

Related links