Murata Power Solutions NXJ2 DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-5036
Mfr. Part No.:
NXJ2S2415MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

14.48mm

Depth

4.41mm

Length

16mm

Series

NXJ2

Load Regulation

0.08

Efficiency

78.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .

Patents pending

Lower Profile

Substrate Embedded Transformer

Automated Manufacture

Short Circuit Protection3

Halogen Free

Related links