TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£5.31
25 - 74£4.70
75 - 199£4.46
200 - 399£4.25
400 +£3.72

*price indicative

Packaging Options:
RS Stock No.:
718-3685
Distrelec Article No.:
302-66-300
Mfr. Part No.:
5208006-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

3.05 mm Mount Hole

Housing Material

Polyethylene Terephthalate

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

Series

AMPLIMITE HD-20

Pitch

2.74mm

AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors


AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.

For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

3.18mm post length is recommended for PCB thickness of 1.58 to 2.36mm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy