TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 08 June 2026
  • Plus 2,013 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.42
10 - 24£2.22
25 +£2.06

*price indicative

RS Stock No.:
274-9990
Mfr. Part No.:
2301826-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Vertical

Current

1.5A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Board Lock

D-Sub Shell Size

1

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

Series

2301826

Pitch

2.77mm

COO (Country of Origin):
CN
The TE Connectivity D Sub Connector is a printed circuit board mounted connector with plug type housing. This connector is available in high profile.

Round shape contact

Vibration and shock tested

Vertical PCB mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy