TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- RS Stock No.:
- 241-1334
- Mfr. Part No.:
- 2301838-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.262 | £11.31 |
| 50 + | £2.114 | £10.57 |
*price indicative
- RS Stock No.:
- 241-1334
- Mfr. Part No.:
- 2301838-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub PCB Connector | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| D-Sub Shell Size | DE | |
| Minimum Operating Temperature | 105°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub PCB Connector | ||
Current 1.5A | ||
Orientation Vertical | ||
Mount Type Board | ||
D-Sub Shell Size DE | ||
Minimum Operating Temperature 105°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 2301838 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 2301826 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2301847-1 44 Way Vertical 2.77 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
