TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 217-5457
- Mfr. Part No.:
- 2311768-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.30 |
*price indicative
- RS Stock No.:
- 217-5457
- Mfr. Part No.:
- 2311768-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HD22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size 2 | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HD22 | ||
Pitch 2.29mm | ||
The TE Connectivity PCB D-Sub Connectors, Receptacle, having 26 position with Wire-to-Board connector system.
Connector System - Wire-to-Board
Housing Colour - Black
Housing Material - PBT GF
Related links
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- HARTING D-Sub 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- HARTING D-Sub 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- Norcomp HDF 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
