TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female

Subtotal (1 unit)*

£103.78

(exc. VAT)

£124.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.78

*price indicative

RS Stock No.:
217-5433
Distrelec Article No.:
302-66-094
Mfr. Part No.:
205563-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D-Sub Connector

Current

7.5A

Mount Type

Box Mount

Connector Gender

Female

Connector Type D

Box Mount D Sub

D-Sub Shell Size

5

Mounting Hardware

3.05 mm Mount Hole

Housing Material

Steel

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Leaded Nickel Copper

Series

AMPLIMITE

Contact Size

20

Pitch

2.77mm

The TE Connectivity Box Mount Cable-to-Cable D-Sub Connectors, having 50 position integrated with socket type contact.

Cable-to-Cable connector system

Retention Clip Material - Stainless Steel

Contact Base Material - Leaded Nickel Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy