TE Connectivity D-Sub 68 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 186-4845
- Distrelec Article No.:
- 304-32-493
- Mfr. Part No.:
- 2-5174225-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 4 units)*
£92.012
(exc. VAT)
£110.416
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 4 - 8 | £23.003 | £92.01 |
| 12 - 36 | £19.99 | £79.96 |
| 40 + | £19.138 | £76.55 |
*price indicative
- RS Stock No.:
- 186-4845
- Distrelec Article No.:
- 304-32-493
- Mfr. Part No.:
- 2-5174225-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
TE Connectivity 2-5174225-5
Shell Type=Full Metal Shell, Connector Style=Plug, Connector System=Cable-to-Board, Row-to-Row Spacing=.1 in,2.54 mm, Profile=Standard, Number of Positions=68, Number of Rows=2, PCB Mount Orientation=Right Angle, Post Plating Material=Tin over Nickel, Shield Plating Material=Nickel over Copper, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Square, Contact Mating Area Plating Material=Gold, Termination Method to Printed Circuit Board=Through Hole - Solder, Termination Post Length=2.9 mm, PCB Mount Alignment=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=With, Centerline (Pitch)=1.27 mm, Housing Color=Black, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, Post Plate Flammability Rating=UL 94V-0, UL Flammability Rating=UL 94V-0, Packaging Quantity=4
Related links
- TE Connectivity D-Sub 68 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity 2-517 68 Way Right Angle 1.27 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity D-Sub 15 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity Champ 40 Way Vertical Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
