TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 162-0788
- Mfr. Part No.:
- 5173280-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 88 units)*
£494.736
(exc. VAT)
£593.648
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 88 + | £5.622 | £494.74 |
*price indicative
- RS Stock No.:
- 162-0788
- Mfr. Part No.:
- 5173280-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Thermoplastic | |
| Voltage | 100.0V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.050 I | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Thermoplastic | ||
Voltage 100.0V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.050 I | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
AMPLIMITE D-Sub Connector, .050 Series I, Board to Board, PCB Through, All-Plastic
AMPLIMITE 0.050 series I board to board , PCB though hole mount d-sub connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series I board to board d-sub connectors are vertical mounting, have through board tin plated nickel solder posts and gold flash plated phosphor bronze contacts. The housings of these 0.050 series I PCB board to board connectors are MADE from UL 94V-0 black thermoplastic.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite 0.050 I 50 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite 0.050 I 50 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 109 50 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 0.050 60 Way Vertical Panel Mount D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
