TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC PCB Retention Insert Male

Subtotal (1 tube of 17 units)*

£142.868

(exc. VAT)

£171.445

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
17 +£8.404£142.87

*price indicative

RS Stock No.:
161-4066
Mfr. Part No.:
2-5748003-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

6A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

DS-1

Mounting Hardware

4 to 40 UNC PCB Retention Insert

Housing Material

Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

AMPLIMITE HD-20

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
US

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post


AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy