TE Connectivity Amplimite HD-20 9 Way Through Hole PCB D-sub Connector Socket, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 782-9707
- Mfr. Part No.:
- 5207841-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.35
(exc. VAT)
£6.42
(inc. VAT)
- RS Stock No.:
- 782-9707
- Mfr. Part No.:
- 5207841-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Panel Mount D-sub Connector Socket Threaded Insert
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male

