TE Connectivity Amplimite HD-20 9 Way Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Clinch Nuts
- RS Stock No.:
- 798-1173
- Mfr. Part No.:
- 5747190-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 798-1173
- Mfr. Part No.:
- 5747190-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Clinch Nuts | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac/dc | |
| Length | 30.81mm | |
| Width | 17.55mm | |
| Depth | 12.55mm | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 30.81 x 17.55 x 12.55mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Clinch Nuts | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac/dc | ||
Length 30.81mm | ||
Width 17.55mm | ||
Depth 12.55mm | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
Dimensions 30.81 x 17.55 x 12.55mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks,
- TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC,
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
