TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male

Bulk discount available

Subtotal (1 tube of 40 units)*

£222.16

(exc. VAT)

£266.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40£5.554£222.16
80 - 80£5.165£206.60
120 - 240£4.776£191.04
280 - 480£4.443£177.72
520 +£4.221£168.84

*price indicative

RS Stock No.:
135-5001
Mfr. Part No.:
1658613-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

1.25A

Orientation

Right Angle

Mount Type

Cable

Connector Gender

Male

Housing Material

Steel

Voltage

30V

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

Amplimite HDF-20

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Pitch

2.76mm

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors


AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.

Part numbers 1658613-x and 1658612-x have standard mounting holes.

Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.

These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.

For optional strain relief see stock numbers 409-3387 and 409-3422 typically.

For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting

IDC D plugs and socket connectors

Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444

See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity


Note

Stock number 798-1515 (9 way socket connector) has #4-40 locking fasteners colour-coded Blue.

Related links