TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-559
- Distrelec Article No.:
- 304-63-356
- Mfr. Part No.:
- 206499-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£264.31
(exc. VAT)
£317.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.31 | £132.155 |
*price indicative
- RS Stock No.:
- 478-559
- Distrelec Article No.:
- 304-63-356
- Mfr. Part No.:
- 206499-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle designed for cable-to-cable applications represents the pinnacle of connector technology. Tailored for panel mount installations, this 15-position socket features a robust 1 shell size, ensuring a secure fit with minimal interference. Its intricate engineering allows for a centreline of 2.29 mm, making it ideal for high-density environments. The front and rear shell elements are crafted from brass with gold plating, enhancing conductivity and resistance to corrosion. Designed to support signal applications, this connector is capable of accommodating a maximum contact current of 5 A, providing dependable performance in a variety of operational settings. With an expansive operating temperature range from -55 to 125 °C, this component stands ready for diverse industry requirements, promising both reliability and efficiency in every connection.
Constructed with a crimp termination method for reliable wire connections
Utilises a copper alloy material for optimal mating retention
Incorporates a brass front shell, offering enhanced durability
Compatible with a range of standard connectors for versatile integration
Meets stringent compliance with EU RoHS and REACH regulations, ensuring environmental safety
Designed without halogen, promoting safer assembly and disposal
Lightweight yet sturdy, contributing to system efficiency without adding excess weight
Features a mounting hole diameter that facilitates easy installation
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Right Angle 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
