TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 3 units)*

£252.15

(exc. VAT)

£302.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£252.15£84.05

*price indicative

RS Stock No.:
474-630
Distrelec Article No.:
304-63-348
Mfr. Part No.:
204514-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Screw Hole

D-Sub Shell Size

2

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

CSA Certificate

Contact Material

Copper Alloy

Series

AMPLIMITE

Contact Plating

Gold

Contact Size

22

Pitch

2.29mm

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Receptacle, designed for cable-to-cable connections, excels in providing a reliable and efficient interface for your panel mount applications. With a configuration of 26 positions and a shell size of 2, this connector is engineered to accommodate size 22 contacts, ensuring excellent signal integrity. Constructed with robust materials, including steel and cadmium plating, it offers resilience in demanding environments. The connector features a compact 2.29 mm centreline, making it ideal for space-constrained applications. Its sophisticated design enables simple crimp termination to wire and cable, promoting a seamless integration into existing systems. Engineered to withstand extreme operating temperatures ranging from -55°C to 125°C, this receptacle guarantees dependable performance in various applications. A perfect fit for signal circuit applications, offering versatility and durability.

Offers a durable steel construction for enhanced longevity

Accommodates size 22 contacts for optimal performance

Designed for efficient panel mounting to save installation time

Utilises gold plating for improved conductivity at contact mating areas

Provides a crimp termination method, simplifying wiring processes

Suitable for a wide operating temperature range, ensuring reliability under diverse conditions

Incorporates a sleek design compatible with compact setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy