TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- RS Stock No.:
- 305-041
- Distrelec Article No.:
- 304-49-761
- Mfr. Part No.:
- 2311765-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£6.29
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
- 91 unit(s) ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.29 | £1.258 |
| 5 - 9 | £5.80 | £1.16 |
| 10 + | £5.01 | £1.002 |
*price indicative
- RS Stock No.:
- 305-041
- Distrelec Article No.:
- 304-49-761
- Mfr. Part No.:
- 2311765-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Board Lock | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | 2311765 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub PCB Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Board Lock | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series 2311765 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- Norcomp 190 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Female
- Norcomp SDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
