TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With Connectors
- RS Stock No.:
 - 482-357
 - Mfr. Part No.:
 - 5205817-2
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 150 units)*
£239.09
(exc. VAT)
£286.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £239.09 | £1.594 | 
*price indicative
- RS Stock No.:
 - 482-357
 - Mfr. Part No.:
 - 5205817-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screwlock Assembly Kit | |
| For Use With | Connectors | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Accessory Type Screwlock Assembly Kit  | ||
For Use With Connectors  | ||
Series AMPLIMITE  | ||
Gender Female  | ||
- COO (Country of Origin):
 - TW
 
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
Standards
EN/IEC 60947-5-1.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
The TE Connectivity Female screwlock assembly kit is an essential component designed for optimal latching, locking, and retention in various applications. Engineered with precision, this kit ensures reliable connectivity and reinforces your projects integrity. The product showcases a thread size of 4-40 UNC, offering versatile compatibility. With a robust thread length of 7.92 mm and a product feature length of 12.7 mm, it caters effectively to your fastening needs. Packaged in bulk, this kit contains 500 units, making it an excellent choice for businesses requiring high-quality hardware for multiple uses. Its compliance with EU RoHS and ELV directives reflects a commitment to environmental responsibility, ensuring your projects follow the necessary regulations.
Designed specifically for latching functionality across multiple applications
Offers exceptional locking capabilities to secure connections firmly
Features low halogen content, supporting environmentally sustainable practices
Packaged in a convenient bulk kit for extensive usability
Complies with important EU regulations, ensuring peace of mind for users
Thread size compatibility allows for easy integration into various setups
Constructed for high durability, suited for both industrial and commercial use
Reduces the risk of obsolescence and enhances project lifespan
Offers exceptional locking capabilities to secure connections firmly
Features low halogen content, supporting environmentally sustainable practices
Packaged in a convenient bulk kit for extensive usability
Complies with important EU regulations, ensuring peace of mind for users
Thread size compatibility allows for easy integration into various setups
Constructed for high durability, suited for both industrial and commercial use
Reduces the risk of obsolescence and enhances project lifespan
Related links
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE
 - TE Connectivity, 52058 Series Female Screwlock Assembly Kit For Use With Connector Hardware
 - TE Connectivity, AMPLIMITE Kit Series Screwlock For Use With D-Shaped Connectors
 - TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
 - TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
 - TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
 - TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
 - TE Connectivity, AMPLIMITE Series Female Screwlock For Use With AMPLIMITE Kit
 
