TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- RS Stock No.:
- 189-5968
- Mfr. Part No.:
- 5749193-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 500 units)*
£3,110.00
(exc. VAT)
£3,730.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £6.22 | £3,110.00 |
*price indicative
- RS Stock No.:
- 189-5968
- Mfr. Part No.:
- 5749193-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | DC | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | AMPLIMITE 0.50 | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size DC | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series AMPLIMITE 0.50 | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief

