Molex 207129, Hand Crimp Tool

Bulk discount available

Subtotal (1 unit)*

£383.16

(exc. VAT)

£459.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£383.16
5 +£372.44

*price indicative

RS Stock No.:
260-9982
Mfr. Part No.:
638118300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 24 to 18 AWG Wire size, Hand Operation - 638118300


This crimping tool is a premium-grade hand-operated device designed specifically for 3.5mm terminals, suitable for 18 to 24 AWG wire sizes with UL1015 and UL1007 ratings. Using this tool ensures effective and reliable connections for your projects, particularly when working with Loose Piece Terminals, such as the Mighty-SPOX connectors, a common choice in various electronic applications.

Features & Benefits


• Designed for 18 to 24 AWG wire sizes to accommodate various projects

• Manual operation for precise control during crimping tasks

• Compatible with Mighty-SPOX 3.5mm connectors for tailored applications

• Crafted to ensure optimal crimping performance with Molex terminals

• Compact and lightweight design promotes ease of handling

• Includes RoHS certification for compliance and safety assurance

Applications


• Utilised in electrical installations where 3.5mm connectors are required

• Ideal for automation tasks needing secure wire connections

• Employed in electronic repairs and assembly

• Suitable for mechanical environments focusing on precise connectivity

What types of connectors can be used with this tool?


It is compatible with Mighty-SPOX connectors that measure 3.5mm and are designed for wire sizes ranging from 18 to 24 AWG.

Can this tool be used for wire sizes outside of 18 to 24 AWG?


It is specifically designed for 18-24 AWG wire sizes, and using other sizes may not ensure proper crimping performance.

What is the recommended maintenance for this tool?


Regular cleaning of the tool after use is advised to prevent residue build-up, and it should be stored in a dry place to avoid rust.

Is the tool easy to operate for beginners?


Yes, its manual operation allows for straightforward handling, making it suitable for users at all experience levels.

How does the tool ensure quality crimping?


Quality crimping is achieved through its precise design, which ensures proper alignment and pressure for optimal connection with Molex terminals.

Related links