TE Connectivity CRIMPAC HT100 Crimp Tool Crimp Tool for 6.3 FASTIN-FASTON RECEPTACLE
- RS Stock No.:
- 240-9378
- Distrelec Article No.:
- 301-01-800
- Mfr. Part No.:
- 8-1579024-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£500.07
(exc. VAT)
£600.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £500.07 |
| 5 - 24 | £484.56 |
| 25 + | £456.06 |
*price indicative
- RS Stock No.:
- 240-9378
- Distrelec Article No.:
- 301-01-800
- Mfr. Part No.:
- 8-1579024-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | 6.3 FASTIN-FASTON RECEPTACLE | |
| Series | CRIMPAC HT100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With 6.3 FASTIN-FASTON RECEPTACLE | ||
Series CRIMPAC HT100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity crimp tool are especially designed for industrial applications to precisely crimp cross-sections. The double-guidance-system guarantees an even closing force and precise twist resistant guidance for every profile and thus ensures the compliance to the smallest tolerances.
Length 228 mm
Width 80 mm
Depth 25 mm
Related links
- TE Connectivity Brass Unplated 16 AWG
- TE Connectivity Brass Brass 14 AWG
- TE Connectivity Grey Tin 20 AWG
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Faston and Fastin-Faston 250 Terminals
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for 250 FASTIN-FASTON Terminals
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for FASTIN-FASTON 375 Terminals
- TE Connectivity 6.3 mm Tab Size, Natural
- TE Connectivity 6.3 mm Tab Size, Blue
