TE Connectivity Crimp Terminal Housing
- RS Stock No.:
- 712-1690
- Mfr. Part No.:
- 170823-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.30
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
- Plus 800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.206 | £10.30 |
250 - 1200 | £0.16 | £8.00 |
1250 - 2450 | £0.113 | £5.65 |
2500 - 4950 | £0.105 | £5.25 |
5000 + | £0.101 | £5.05 |
*price indicative
- RS Stock No.:
- 712-1690
- Mfr. Part No.:
- 170823-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Insulation Sleeve | |
Length | 24mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Insulation Sleeve | ||
Length 24mm | ||
TE Connectivity FASTON 250 Crimp Terminal Insulation Boots
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.
TE Connectivity Crimp Terminal Boot
The TE connectivity is FASTON 250 series receptacle contacts insulation sleeve. The housing is made of soft vinyl chloride material.
Features and Benefits
• It is available in both straight and flag configuration
• Operation temperature ranges between -40°C and 105°C
• Overall length is 24mm
• Operation temperature ranges between -40°C and 105°C
• Overall length is 24mm
Certifications
• UL 94V-2
Faston