TE Connectivity, 10645 8 Way Crimp Terminal Housing, Grey
- RS Stock No.:
- 504-652
- Mfr. Part No.:
- 106455-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£203.18
(exc. VAT)
£243.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.18 | £1.355 |
*price indicative
- RS Stock No.:
- 504-652
- Mfr. Part No.:
- 106455-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Length | 35mm | |
| Colour | Grey | |
| Number of Contacts | 8 | |
| Series | 10645 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Length 35mm | ||
Colour Grey | ||
Number of Contacts 8 | ||
Series 10645 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Tab housing is expertly designed for seamless connectivity and robust performance in a range of applications. Featuring an 8-position configuration, this product is constructed from durable PBT material in a sleek grey finish, ensuring both longevity and aesthetic appeal. It boasts a cable mount, allowing for flexible installation options, catering to various needs within the automotive and electronics sectors. Engineered with a straight terminal orientation, this housing provides reliable mating retention and efficient alignment during connection processes. Its compliance with EU directives also assures users of its safety and environmental standards, making it an ideal choice for eco-conscious manufacturers. Whether for new projects or replacements, this tab housing ensures dependable service and efficient electrical connectivity.
Robust PBT construction ensures durability under diverse conditions
Designed for effective cable mounting providing versatile installation options
Features an 8 position layout for enhanced connectivity
Straight terminal orientation facilitates easy alignment and secure connections
Active product status signifies availability for immediate procurement
Low halogen content supports environmental sustainability efforts
Compatible with a range of related products for expanded functionality
Designed for effective cable mounting providing versatile installation options
Features an 8 position layout for enhanced connectivity
Straight terminal orientation facilitates easy alignment and secure connections
Active product status signifies availability for immediate procurement
Low halogen content supports environmental sustainability efforts
Compatible with a range of related products for expanded functionality
