TE Connectivity, 250 1 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 164-5846
- Mfr. Part No.:
- 480054-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 11000 units)*
£2,325.01
(exc. VAT)
£2,790.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £2,325.01 | £0.211 |
*price indicative
- RS Stock No.:
- 164-5846
- Mfr. Part No.:
- 480054-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 24mm | |
Colour | Black | |
Number of Contacts | 1 | |
Series | 250 | |
Series Number | 480054 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 24mm | ||
Colour Black | ||
Number of Contacts 1 | ||
Series 250 | ||
Series Number 480054 | ||
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges