TE Connectivity, FASTIN-FASTON .250 1 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 5500 units)*

£766.76

(exc. VAT)

£920.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 181,818,181 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£766.76£0.139

*price indicative

RS Stock No.:
164-2976
Mfr. Part No.:
480053-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Material

Nylon

Length

13.43mm

Colour

Natural

Number of Contacts

1

Series

FASTIN-FASTON .250

COO (Country of Origin):
US

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings


A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits


• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications


These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges


Related links